Spectrum TL9003 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TL9003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.