Conn SMA 0Hz to 6GHz 50Ohm ST RCP Gold
Spectrum TS060F-25W technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spectrum TS060F-25W to view detailed technical specifications.
No datasheet is available for this part.