Flat Cable 37Conductors 28AWG Tinned Copper Multi Color 300V 1.3A
Speedbloc 135-2802-337 technical specifications.
| Capacitance | 42.64pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 47.12mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Speedbloc 135-2802-337 to view detailed technical specifications.
No datasheet is available for this part.