Spelsberg 071-002-01 technical specifications.
| Package/Case | Metal |
| Height | 2mm |
| Length | 260mm |
| Material | Metal |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 071-002-01 to view detailed technical specifications.
No datasheet is available for this part.