Spelsberg 1000201 technical specifications.
| Color | Grey |
| Height | 179mm |
| Length | 320mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 320mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 1000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.