Spelsberg 12047521 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 35mm |
| Ratings | IP66 |
| Series | TK PC |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 12047521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.