Spelsberg 12048301 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 57mm |
| Ratings | IP66 |
| Series | TK PC |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 12048301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.