Spelsberg 12048401 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 66mm |
| Ratings | IP66 |
| Series | TK PC |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 12048401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.