Spelsberg 12540321 technical specifications.
| Color | Grey |
| Height | 57mm |
| Length | 94mm |
| Material | Polycarbonate |
| Ratings | IP66 |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 12540321 to view detailed technical specifications.
No datasheet is available for this part.