Spelsberg 12540721 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 182mm |
| Material | Polycarbonate |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 12540721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.