Spelsberg 13008701 technical specifications.
| Body Material | Polycarbonate |
| Color | Blue, Grey, Clear |
| Height | 90mm |
| Ratings | IP66 |
| Series | TK PC |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 13008701 to view detailed technical specifications.
No datasheet is available for this part.