Spelsberg 13745521 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 35mm |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 13745521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.