Spelsberg 17845401 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 17845401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.