Spelsberg 18200201 technical specifications.
| Height | 51.8mm |
| Length | 22.8mm |
| Material | Plastic |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 18200201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.