Spelsberg 195-005 technical specifications.
| Height | 110mm |
| Material | Plastic |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 195-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.