Spelsberg 19508901 technical specifications.
| Height | 2.5mm |
| Length | 74mm |
| Material | Plastic |
| Mount | Chassis |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 19508901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.