Spelsberg 31090801 technical specifications.
| Body Color | Grey |
| Package/Case | 908 |
| Color | Grey |
| Material | Polyethylene |
| Mount | Box |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 31090801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.