Spelsberg 40490701 technical specifications.
| Color | Grey |
| Height | 45mm |
| Length | 87mm |
| Mount | Box |
| Number of Ways | 6 |
| Ratings | IP54 |
| Series | WK |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 40490701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.