Spelsberg 40690621 technical specifications.
| Package/Case | 100 |
| Height | 50mm |
| Length | 100mm |
| Mount | Box |
| Number of Ways | 6 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 40690621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.