Spelsberg 41691221 technical specifications.
| Height | 76mm |
| Length | 165mm |
| Ratings | IP54 |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 41691221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.