
Spelsberg 46302521 technical specifications.
| Material | PC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Series | 463 |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 46302521 to view detailed technical specifications.
No datasheet is available for this part.
