Spelsberg 61691201 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 182mm |
| Material | Polystyrene |
| Mount | Wall |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 61691201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
