Spelsberg 67740301 technical specifications.
| Color | Grey |
| Height | 182mm |
| Material | PVC |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 67740301 to view detailed technical specifications.
No datasheet is available for this part.