Spelsberg 67785401 technical specifications.
| Color | Grey |
| Height | 180mm |
| Material | PVC |
| Ratings | IP66 |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 67785401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
