Spelsberg 7050301 technical specifications.
| Height | 75mm |
| Length | 320mm |
| Material | Polycarbonate |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 7050301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.