Spelsberg 735-403 technical specifications.
| Package/Case | 403 |
| Height | 150mm |
| Material | Polystyrene |
| Mount | External |
| Operating Supply Voltage | 400V |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 735-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
