Spelsberg 740-41221 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Height | 122mm |
| Ratings | IP66 |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 740-41221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.