Spelsberg 74040101 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 132mm |
| Length | 300mm |
| Material | Polystyrene |
| Mount | Box |
| Ratings | IP65 |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 74040101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.