Spelsberg 74390201 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 210mm |
| Length | 300mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 74390201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.