Spelsberg 74400121 technical specifications.
| Body Material | Polystyrene |
| Color | Grey, Clear |
| Height | 132mm |
| Ratings | IP65 |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 74400121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.