Spelsberg 7463501 technical specifications.
| Height | 17.5mm |
| Length | 590mm |
| Material | Steel, Galvanized |
| Mount | Standard |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 7463501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.