Spelsberg 840-010 technical specifications.
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | Abox |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 840-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
