Spelsberg 84000421 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 84000421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.