Spelsberg 860-203 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 860-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
