Spelsberg HF99 technical specifications.
| Flammability Rating | UL94 V-1 |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg HF99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.