Spira Manufacturing NL-09 technical specifications.
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 2.66 |
| Type | Quick Shield |
| Body Material | Stainless Steel |
| Cage Code | 60050 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing NL-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.