
Spirax Sarco 13 bar Brass Thermostatic Steam Trap, 3/4 in BSP Female
Spirax Sarco 1228900 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 250°C |
| Orientation | Horizontal |
| RoHS | Not Compliant |
Download the complete datasheet for Spirax Sarco 1228900 to view detailed technical specifications.
No datasheet is available for this part.
