
Spirax Sarco 1340090 technical specifications.
| Body Material | Bronze |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -50°C |
| Size | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spirax Sarco 1340090 to view detailed technical specifications.
No datasheet is available for this part.
