
Spirax Sarco 1824939 technical specifications.
| Threaded Connection | 1-1/2 in BSP |
| Maximum Working Pressure | 40 bar |
| Ball Material | Stainless Steel |
| Thread Standard | BSP |
| RoHS | Compliant |
Download the complete datasheet for Spirax Sarco 1824939 to view detailed technical specifications.
No datasheet is available for this part.
