
Spirax Sarco 8.5 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female
Spirax Sarco 67-0200 technical specifications.
| Body Material | Ferrite |
| Max Operating Temperature | 300°C |
| Orientation | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for Spirax Sarco 67-0200 to view detailed technical specifications.
No datasheet is available for this part.
