Spirig CELSISTRIPCS-C technical specifications.
| Scale | °C, °F |
| Dimensions L x W | 45 x 15 mm |
| Values | 121, 127, 132, 138, 143, 149, 154, 160 °C |
| Description | Thermal strip, irreversible |
| RoHS | Compliant |
Download the complete datasheet for Spirig CELSISTRIPCS-C to view detailed technical specifications.
No datasheet is available for this part.