Sprague-Goodman GAA16005 technical specifications.
| Capacitance | 0.000000000016F |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GAA |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GAA16005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.