The GCL20000 from Sprague-Goodman is a 50V film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 250 pieces per package. The capacitor has a lead pitch of 0.2inch and a height of 0.16inch. It is not RoHS compliant and is part of the FILMTRIM series.
Sprague-Goodman GCL20000 technical specifications.
| Dielectric Material | Polyphenylene |
| Height | 0.16inch |
| Lead Pitch | 0.2inch |
| Length | 0.27inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Snap in |
| Voltage Rating | 50V |
| Width | 0.21inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GCL20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.