Sprague-Goodman GKG10026 technical specifications.
| Capacitance | 0.00000000001F |
| Height | 0.11inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG10026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.