
The SURFTRIM GKG 100V capacitor is a general-purpose ceramic capacitor with a voltage rating of 100V. It is available in a surface-mount package, suitable for automated assembly, and is packaged in tape and reel quantities of 700. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and features a white color with a height of 0.11inch, length of 0.18inch, and width of 0.16inch.
Sprague-Goodman GKG10066-07 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.11inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG10066-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
