The SURFTRIM GKG 100V ceramic capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is available in a package quantity of 700 units per reel. The capacitor measures 0.11 inches in height, 0.18 inches in length, and 0.16 inches in width. It is manufactured by Sprague-Goodman and is compliant with RoHS regulations.
Sprague-Goodman GKG10067-07 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.11inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG10067-07 to view detailed technical specifications.
No datasheet is available for this part.