
Sprague-Goodman GKG20016 technical specifications.
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.24inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 150 |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG20016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.