Sprague-Goodman GKG20066-07 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG20066-07 to view detailed technical specifications.
No datasheet is available for this part.