Sprague-Goodman GKG30011 technical specifications.
| Height | 0.21inch |
| Lead Pitch | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Snap in |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GKG30011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.