Sprague-Goodman GKG3R028 technical specifications.
| Capacitance | 0.000000000003F |
| Height | 0.11inch |
| Lead Pitch | 0.28inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG3R028 to view detailed technical specifications.
No datasheet is available for this part.